Belden 83506002500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Outside Diameter | 4.19mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 15lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83506002500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.