
This shielded multi-conductor cable features 4 conductors with a 22AWG wire type and a 4.04mm outside diameter. It has a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. The cable is RoHS compliant and has a voltage rating of 300V. It is available in a 500foot length and is suitable for use in a variety of applications.
Belden 83554002500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 4.04mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 14lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83554002500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
