
This shielded multi-conductor cable from Belden features a copper conductor and FEP insulation and jacket. It is rated for 300V and has a maximum operating temperature of 200°C. The cable is available in a 500foot length and is designed for cable mounting. It is compliant with RoHS regulations but not SVHC compliant. The cable has a 20AWG gauge and a 5.26mm outside diameter.
Belden 83606002500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Outside Diameter | 5.26mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 23lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83606002500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
