This shielded multi-conductor cable features 12 conductors with a 20AWG wire gauge and a voltage rating of 300V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. The cable is made of copper conductors, FEP insulation, and FEP jacket material. It is RoHS compliant and has UL, CE, and NEC approvals.
Checking distributor stock and pricing after the page loads.
Belden 83612002500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Outside Diameter | 6.73mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 35lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
