Belden 83703-500-2 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | FEP |
| Number of Conductors | 3 |
| Outside Diameter | 5.23mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 83703-500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
