2#16TYPE JX THERMOCOUPLE
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Ferrite |
| Insulation Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |