
This shielded cable features a 18AWG copper conductor with a steel and silver coating, jacketed with FEP material. It has a maximum operating temperature of 200°C and a voltage rating of 1.4kV AC. The cable is available on a spool and is RoHS compliant. It measures 0.195inch in outside diameter and weighs 44lb. The cable is UL, CEC, and NEC approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 841420011000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CEC, NEC |
| Color | Brown |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Jacket Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Outside Diameter | 0.195inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 1.4kV |
| Weight | 44lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 841420011000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
