
This shielded cable features 8 conductors with a 20AWG wire gauge and a 600V voltage rating. The cable has a black EPDM jacket and is insulated with rubber. It is available on a spool and is CE approved. The cable is RoHS compliant and has a maximum operating temperature of 90°C and a minimum operating temperature of -50°C.
Sign in to ask questions about the Belden 8424010500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8424010500 technical specifications.
| Approvals | CE |
| Color | Black |
| Insulation Material | Rubber |
| Jacket Material | EPDM |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Outside Diameter | 7.47mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 26 x 34 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 32lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8424010500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
