Shielded Multi-Conductor Cable Braid Ethylene Propylene Diene Monomer Rubber 6Conductors 20AWG 8.68mm 600VAC Black Ethylene Propylene Diene Monomer Rubber 76.2m Reel
Belden 8426 010250 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 8.68mm |
| Max Current Rating | 2.8A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8426 010250 to view detailed technical specifications.
No datasheet is available for this part.