Belden 84316001500 technical specifications.
| Package/Case | 316 |
| Color | Brown |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Jacket Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Outside Diameter | 0.098inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage Rating (AC) | 900V |
| Weight | 6lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 84316001500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.