
Multi-conductor cable featuring 3 pairs of 22AWG copper conductors, each with 7x30 stranding. This unshielded cable utilizes PVC insulation and a PVC jacket, rated for 150V AC/DC and a maximum current of 2.9A. Operating within a temperature range of -20°C to 80°C, the cable has an outside diameter of 4.37mm and is supplied on a 500-foot spool. Approvals include UL, CE, and NEC, with RoHS compliance confirmed.
Belden 8443060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Current Rating | 2.9A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 4.37mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 9lb |
| Wire/Cable Diameter | 4.36mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 8443060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
