This multi-conductor cable features a 22 AWG, 3-conductor design with a maximum outer diameter of 4.36mm. Constructed from tinned copper conductors, it is suitable for use in a variety of applications. The cable has a maximum current rating of 2.9A and a maximum voltage rating of 300VAC. Operating temperature range is between -20°C and 80°C.
Sign in to ask questions about the Belden 8443NH 010500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8443NH 010500 technical specifications.
| Cable Length (m) | 152.4 |
| Maximum Outer Diameter (mm) | 4.36 |
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Current Rating | 2.9A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Belden 8443NH 010500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.