The Belden 8451 0101000 is a high-quality 22 AWG single-pair shielded cable designed for audio, control, and instrumentation applications. It features stranded tinned copper conductors with polypropylene insulation and a unique paper wrap separator that facilitates easy jacket stripping for use with automatic stripping equipment. The cable is protected by an overall Beldfoil® shield providing 100% coverage and includes a 22 AWG stranded tinned copper drain wire. Encased in a durable black PVC outer jacket, it is rated for 300V and can operate within a temperature range of -20°C to +75°C. This specific part is supplied on a 1000-foot reel.
Checking distributor stock and pricing after the page loads.
| Number of Pairs | 1pair |
| Wire Gauge | 22AWG |
| Stranding | 7x30AWG |
| Conductor Material | Tinned Copper (TC) |
| Insulation Material | Polypropylene (PP) |
| Outer Shield Type | Beldfoil® (Aluminum Foil-Polyester Tape) |
| Outer Shield Coverage | 100% |
| Drain Wire | 22 AWG (7x30) Tinned CopperAWG |
| Outer Jacket Material | PVC - Polyvinyl Chloride |
| Outer Diameter | 0.138in |
| Voltage Rating | 300V |
| Operating Temperature Range | -20 to +75°C |
| Nominal Characteristic Impedance | 45Ω |
| Nominal Capacitance Conductor to Conductor | 34pF/ft |
| Max. Recommended Pulling Tension | 27lbs |
| RoHS | RoHS 3 Compliant (Directive 2011/65/EU and 2015/863/EU) |
| REACH | REACH Unaffected |
| Ul Style | CMR (Communications Riser) |
| Cec/c(ul) | CMG |
| Cpr Euroclass | Eca |
| Flammability | UL 1666 Riser, FT4 |