Sign in to ask questions about the Belden 8451 0105000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8451 0105000 technical specifications.
| Cable Length (m) | 1524 |
| Maximum Outer Diameter (mm) | 3.51(Typ) |
| Insulation Thickness (mm) | 0.2 |
| Product Weight | 15lb/1000ft |
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red |
| Jacket Color | Black |
| Max Current Rating | 2.9A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape |
| Standards | IEC 60332-1-2 |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8451 0105000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.