Belden 84660601000 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 412 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Outside Diameter | 10.46mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 122lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 84660601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.