This unshielded twisted pair cable features 16AWG conductors and a PVC jacket, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is available in a 500ft spool and is compliant with RoHS regulations. The cable has a diameter of 6.96mm and a weight of 20lb. It is not Reach SVHC compliant and is approved by UL and NEC.
Sign in to ask questions about the Belden 8471060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8471060500 technical specifications.
| Approvals | UL, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 6.96mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 29 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 20lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8471060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.