Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 8.64mm 600VAC Chrome 304.8m Reel
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/White |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 8.64mm |
| Max Current Rating | 9.6A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |