
This multi-conductor twisted pair cable features a 14AWG conductor material of copper, with a PVC insulation and jacket material. It has a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. The cable is available on a spool and is unshielded, with a stranding of 42 x 30. It is RoHS compliant and meets UL and NEC approvals.
Belden 8473060500 technical specifications.
| Approvals | UL, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 8.64mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 42 x 30 |
| Voltage Rating | 600V |
| DC Rated Voltage | 300V |
| Weight | 30.5lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8473060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.