This 600V 18AWG hook-up wire is constructed from copper conductors with PVC insulation and is available in 1000ft lengths. It is rated for operation up to 105°C and meets CE and RoHS compliance standards. The wire features a solid and stranded construction with a 7 x 26 stranding pattern and is part of the MIL-W-16878/1 Type B series.
Sign in to ask questions about the Belden 85010011000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 85010011000 technical specifications.
| Approvals | CE |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 1.73mm |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/1 Type B |
| Stranding | 7 x 26 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 85010011000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
