9#16 ETFE ETFE ;ROHS COMPLIANT: YES
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Number of Conductors | 9 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |