Belden 8522 0101000 is a single conductor lead wire consisting of 18 AWG stranded (16x30) tinned copper with a 0.017-inch PVC insulation. This hook-up wire is designed for internal wiring of electrical and electronic equipment, providing resistance to flame, ozone, chemicals, oils, and solvents. It is rated for 1000V RMS and operates within a temperature range of -40°C to +80°C. The product complies with MIL-W-76C Type MWP specifications.
Belden 8522 0101000 technical specifications.
| Wire Gauge | 18AWG |
| Conductor Stranding | 16x30strands x AWG |
| Conductor Material | Tinned Copper |
| Insulation Material | PVC - Polyvinyl Chloride |
| Insulation Thickness | 0.017in |
| Voltage Rating | 1000V |
| Temperature Rating | 80°C |
| Nominal Outer Diameter | 0.080in |
| Nominal DC Resistance | 6.5Ohm/1000ft |
| Max Current | 16A |
| Length | 1000ft |
| Color | Black |
| Military Compliance | MIL-W-76C Type MWP |
| RoHS | Compliant (2011/65/EU and 2015/863/EU) |
| Ce Mark | Yes |
| REACH | Unaffected |
| California Prop 65 | Yes |
Download the complete datasheet for Belden 8522 0101000 to view detailed technical specifications.
No datasheet is available for this part.