Hook-up Wire 18AWG 305m 2mm Tinned Copper White/Black/Green
Belden 8522 0241000 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2mm |
| Jacket Color | White/Black/Green |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8522 0241000 to view detailed technical specifications.
No datasheet is available for this part.