
This 100-foot length of Belden 8522 wire features a 2.03mm outside diameter and 16 x 30 strand construction. It has a maximum operating temperature of 80°C and is insulated with PVC. The wire is available in white and violet colors and is rated for 1kV. It is supplied in a single unit and is designed for use as a hook-up wire.
Belden 8522022100 technical specifications.
| Package/Case | 100 |
| Color | White, Violet |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Mount | Wire |
| Outside Diameter | 2.03mm |
| Package Quantity | 1 |
| Series | 8522 |
| Stranding | 16 x 30 |
| Voltage Rating | 1kV |
| Weight | 11.200012oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
No datasheet is available for this part.