Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper White/Black/Green 1000V
Belden 8523 0241000 technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 1.78mm |
| Max Operating Temperature | 80°C |
| Jacket Color | White/Black/Green |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden 8523 0241000 to view detailed technical specifications.
No datasheet is available for this part.