This 1kV rated wire features a 24AWG copper conductor with PVC insulation and jacket, meeting RoHS compliance standards. The wire is part of the MIL-W-76C Type MW series and is not Reach SVHC compliant. It has an outside diameter of 1.473mm and is available in white and blue color.
Sign in to ask questions about the Belden 85250181000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 85250181000 technical specifications.
| Color | White, Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Outside Diameter | 1.473mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76C Type MW |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 85250181000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.