
This 24AWG hook-up wire features a black PVC insulation material and a 1.47mm outside diameter. It is designed for use at temperatures up to 80°C and is available in 100foot lengths. The wire has a 7 x 32 stranding and a voltage rating of 1kV.
Belden 8525020100 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Mount | Wire |
| Outside Diameter | 1.47mm |
| Series | 8525 |
| Stranding | 7 x 32 |
| Voltage Rating | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.