HOOK UP WIRE, 1000FT, 22AWG COPPER, GRAY; Wire Gauge:22AWG; Conductor Area CSA:-; Voltage Rating:1kV; Jacket Color:Grey; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Max Strands x Strand Size:Solid ;RoHS Compliant: Yes
Sign in to ask questions about the Belden 8530-1000-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8530-1000-8 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 1.499mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 8530-1000-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.