
Belden's 8530 series 1kV hook-up wire features a 22AWG gauge and 100foot length. The wire has a maximum operating temperature of 80°C and is insulated with PVC material. The outside diameter of the wire is 1.5mm and it weighs 4.80001 ounces.
Belden 8530008100 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Outside Diameter | 1.5mm |
| Series | 8530 |
| Voltage Rating | 1kV |
| Weight | 4.80001oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.
