Belden 85970031000 technical specifications.
| Approvals | CE |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Mount | External |
| Outside Diameter | 0.89mm |
| RoHS Compliant | Yes |
| Series | 8597 |
| Stranding | 7 x 36 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 85970031000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.