Audio Cable Polyvinyl Chloride 12Conductors 14AWG 20.93mm 600VAC Chrome 304.8m
Checking distributor stock and pricing after the page loads.
Belden 8629 0601000 technical specifications.
| Type | Audio Cable |
| Size | 14AWG |
| Number of Conductors | 12 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 20.93mm |
| Max Current Rating | 6.5A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.