
This 300V multi-pair twisted pair cable features 18AWG conductors and PVC insulation. It is available in 100foot lengths and is suitable for use in temperatures ranging from -20°C to 80°C. The cable is UL and NEC approved and meets RoHS compliance standards. It is packaged on a spool and has a chrome-plated finish.
Belden 8690060100 technical specifications.
| Approvals | UL, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 8.814mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8690060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.