Belden 8700010250 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | Polypropylene |
| Impedance | 32R |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Outside Diameter | 1.37mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 8700010250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.