Belden 8718 0602000 technical specifications.
| Type | Multi-Conductor Cable |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 10.16mm |
| Max Current Rating | 12.5A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.