The Belden 8724 060U1000 is a 22AWG, 4-conductor shielded audio cable with a maximum operating temperature range of -20°C to 80°C. It features a tinned copper conductor material and a multi-color insulation. The cable has a maximum voltage rating of 300VAC and a maximum current rating of 2.3A. It is designed for use in shielded and unshielded applications.
Checking distributor stock and pricing after the page loads.
| Type | Audio Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 4.19mm |
| Max Current Rating | 2.3A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |