38 PR #22 PP SH PVC ;ROHS COMPLIANT: YES
Checking distributor stock and pricing after the page loads.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Voltage | 200V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |