8770 Multi-Conductor - Audio, Control and Instrumentation Cable
Belden 8770 06010000 technical specifications.
| Type | Multi-Conductor Cable |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 6.24mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8770 06010000 to view detailed technical specifications.
No datasheet is available for this part.