This multi-conductor twisted pair cable features a copper conductor material and PVDF insulation, with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It is available in a 1000ft length and has a diameter of 0.14inch. The cable is UL, CE, and NEC approved and is RoHS compliant. It has a weight of 17lb and a wire/cable gauge of 18AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 877400021000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Red |
| Conductor Material | Copper |
| Diameter | 0.14inch |
| Insulation Material | PVDF |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 3.56mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 17lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 877400021000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.