
This multi-pair twisted pair cable from Belden features 18 conductors, a 22AWG wire gauge, and a maximum operating temperature of 80°C. It is rated for 300V and is constructed with a copper conductor, polypropylene insulation, and PVC jacket. The cable is unshielded and has a diameter of 10.414mm. It is compliant with RoHS regulations and is available in 500-foot lengths.
Belden 8774060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | Polypropylene |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Number of Pairs | 9 |
| Outside Diameter | 10.414mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 56lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8774060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.