
This shielded multi-conductor cable features 6 conductors with a 22AWG wire gauge and a voltage rating of 30V. The cable has an outside diameter of 7.65mm and is made with a copper conductor material and PVC jacket material. It is not Reach SVHC compliant and is available in a cable mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 8777 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 203pF |
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 7.65mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 22AWG |
| Bulk Cable Weight | 40.8lbs/1000 ft. |
| Max. Recommended Pulling Tension | 79lbs. |
| Min. Bend Radius (Install) | 2.75in. |
| Nom. Characteristic Impedance | 50Ohms |
| Nom. Inductance | 0.18µH/ft |
| Nom. Capacitance Conductor to Conductor @ 1 KHz | 30pF/ft |
| Nom. Cap. Cond. to Other Cond. & Shield @ 1 KHz | 55pF/ft |
| Nominal Velocity of Propagation | 66% |
| Nom. Conductor DC Resistance @ 20 Deg. C | 15.0Ohms/1000 ft |
| Ind. Pair Nominal Shield DC Resistance @ 20 Deg. C | 10.6Ohms/1000 ft |
| Max. Operating Voltage - UL | 30 V RMS (UL AWM Style 2919), 300 V RMS (CM) |
| Max. Recommended Current | 2 Amps per conductor @ 25°C |
| RoHS | Compliant |
| Nec/(ul) Specification | CM |
| Cec/c(ul) Specification | CM |
| Awm Specification | UL Style 2919 (30 V 80°C) |
| Eu Ce Mark | Yes |
| Eu Rohs Compliant | Yes |
| Eu Rohs Compliance Date | 01/01/2004 |
| Ul Flame Test | UL1685 UL Loading |
| Plenum | N |
| Eu Lvd Compliance | Compliant (73/23/EEC, as amended by 93/68/EEC) |
Download the complete datasheet for Belden 8777 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
