
Screened multi-pair cable featuring 3 pairs and 6 conductors, constructed with 22 AWG copper conductors. Each conductor has a 7 x 30 stranding and PVC insulation. The cable is jacketed in PVC, offering a 30V voltage rating and 300V DC rated voltage, with a maximum operating temperature of 80°C and a minimum of -20°C. This shielded cable is UL VW-1 flammability rated and comes on a 500-foot spool.
Belden 8777060U500 technical specifications.
| Package/Case | Aluminum |
| Color | Chrome |
| Conductor Material | Copper |
| Features | Shielded |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 6.93mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 21lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8777060U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.