This 12-conductor cable features a 22AWG twisted pair construction with a voltage rating of 300V. It is available on a 500foot spool and has a maximum operating temperature of 80°C. The cable is made with copper conductors, PVC insulation, and a PVC jacket. It is not Reach SVHC compliant but is RoHS compliant and meets UL, CE, and NEC approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 9.19mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 40lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |