This multi-conductor cable features 18 conductors made of tinned copper, with a maximum outer diameter of 8.94mm and a maximum current rating of 1.1A. It has a maximum voltage rating of 300VAC and operates within a temperature range of -20 to 150°C. The cable's insulation and jacket colors are multi-color and gray, respectively.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 18 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 8.94mm |
| Max Current Rating | 1.1A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |