Multi-Conductor Cable Foam Fluorinated Ethylene Propylene 18Conductors 24AWG 8.94mm 300VAC Gray 152m Reel
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 18 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 8.94mm |
| Max Current Rating | 1.1A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |