Sign in to ask questions about the Belden 8816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8816 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 25foot |
| Max Operating Temperature | 80°C |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Weight | 1.37lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.