
This shielded multi-conductor cable is constructed with 18AWG copper conductors and features a FEP insulation and jacket. It is available in a 100ft length and is packaged on a spool. The cable operates within a temperature range of -70°C to 200°C and is compliant with RoHS regulations. It is also approved for use in UL, CE, and NEC applications.
Sign in to ask questions about the Belden 88760002100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 88760002100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 3.886mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.8lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 88760002100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.