
This shielded twisted pair cable features 2 conductors with a 19 x 30 stranding, a 0.146inch outside diameter, and a 18AWG wire/cable gauge. It is made with copper conductors, FEP insulation and jacket, and is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. The cable is RoHS compliant and meets UL, CE, and NEC approvals.
Sign in to ask questions about the Belden 887600021000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 887600021000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 0.146inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 24lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 887600021000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.