Sign in to ask questions about the Belden 88770 0025000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 88770 0025000 technical specifications.
| Cable Length (m) | 1524 |
| Maximum Outer Diameter (mm) | 3.93 |
| Jacket Thickness (mm) | 0.35 |
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Jacket Color | Red |
| Max Current Rating | 11.52A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 88770 0025000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.