
This shielded multi-pair twisted pair cable is made with copper conductors and features FEP insulation and jacket. It has a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. The cable is available in a 2500ft length and is packaged on a spool. It is RoHS compliant and has a voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 88777002500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 2500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 5.94mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 20lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 88777002500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.