Hook-up Wire 18AWG 7.62m 5.81mm Tinned Copper Red 10000V
Belden 8898 00225 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 5.81mm |
| Jacket Color | Red |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 10000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.