
This 10kV rated wire features a black rubber insulation and a 65 x 36 stranding. It has a maximum operating temperature of 90°C and is designed for wire mounting. The wire has an outside diameter of 5.82mm and a weight of 3.1lb. It is available in a 25foot length and is part of the 8898 series.
Belden 889801025 technical specifications.
| Color | Black |
| Insulation Material | Rubber |
| Length | 25foot |
| Max Operating Temperature | 90°C |
| Mount | Wire |
| Outside Diameter | 5.82mm |
| Series | 8898 |
| Stranding | 65 x 36 |
| Voltage Rating | 10kV |
| Weight | 3.1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.